2. Audio / Video
                                                                                                    3. Pro Audio
                                                                                                    4. Converters & Interfaces
                                                                                                    Print Page

                                                                                                    RP004

                                                                                                    Convertor, Audio, HDMI to VGA, 88 mm x 25.5 mm x 68 mm

                                                                                                    PRO SIGNAL
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    PRO SIGNAL RP004
                                                                                                    ManufacturerPRO SIGNAL
                                                                                                    Manufacturer Part NoRP004
                                                                                                    Newark Part No.96T7444
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    PRO SIGNAL
                                                                                                    ManufacturerPRO SIGNAL
                                                                                                    Manufacturer Part NoRP004
                                                                                                    Newark Part No.96T7444
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The RP004 is an Audio Converter converts digital HDMI signal into analog VGA video and R/L audio signal. It allows users to enjoy their high definition image and sound when watching movies or playing games on the traditional VGA monitors or projectors. It offers solutions for digital entertainment centre, HDTV retail and show site, HDTV, STB, DVD and projector factory, noise space and security concerns, data centre control, information distribution, conference room presentation, school and corporate training environments.

                                                                                                    • Easy to use - Install in seconds, no need of setting
                                                                                                    • Supports HDCP 1.2
                                                                                                    • Supports 165MHz/1.65Gbps per channel (6.75Gbps all channel) bandwidth for HDMI input
                                                                                                    • Supports analog video output up to UXGA and 1080p with 10-bit DAC
                                                                                                    • 2-channel LPCM audio output format
                                                                                                    • 1.65Gpbs/165MHz Input video amplifier bandwidth
                                                                                                    • 5VDC at 2A External power supply
                                                                                                    • 5W Maximum power consumption
                                                                                                    • Pro Signal products are rated 4.2 out of 5 stars
                                                                                                    • 12 month limited warranty *view Terms & Conditions for details

                                                                                                    Applications

                                                                                                    Consumer Electronics, Security, Industrial

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (2)

                                                                                                    Operating Instructions EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product