Print Page
Image is for illustrative purposes only. Please refer to product description.

333 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.030 |
| 5+ | $6.840 |
Price for:Each
Minimum: 1
Multiple: 1
$7.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part No80-4-5
Newark Part No.95F6237
Technical Datasheet
Braid MaterialCopper
Width2.8mm
Length5ft
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
80-4-5 is a wick size #4 blue. It has the fastest wicking action, but rosin flux leaves behind residues that should be removed with a flux remover. Flux-Off Rosin flux remover is an ideal choice for your cleaning process. It offers the state of the art in desoldering technology. Soder-Wick is designed for today’s heat sensitive electronic components using lighter mass, pure copper braid construction that allows for better thermal conductivity, even at low temperatures. Soder-Wick responds faster than conventional desoldering braids thereby minimizing overheating and preventing PCB damage.
- 0.110" / 2.8mm - best for large pads
- 5' / 1.5m L, ESD-safe bobbin size
- 25 bobbins units per case
- Noncorrosive ultra high purity type R rosin flux
- Minimizes the risk of heat damage to the board
- Will not leave ionic contamination on the boards
- MIL-F-14256 F type R flux, NASA-STD-8739.3 Soldered Electrical Connections
- DOD-STD-883E, Method 2022, ANSI/IPC J STD-004, Type ROL0
Technical Specifications
Braid Material
Copper
Length
5ft
SVHC
No SVHC (14-Jun-2023)
Width
2.8mm
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability