2. Transformers
                                                                                                    3. Transformer Cores
                                                                                                    Print Page

                                                                                                    5961001101

                                                                                                    Transformer Cores, Toroid, 12.7mm x 7.9mm x 6.35mm, 61, 31.2 mm, 1.5 mm²

                                                                                                    FAIR-RITE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FAIR-RITE 5961001101
                                                                                                    ManufacturerFAIR-RITE
                                                                                                    Manufacturer Part No5961001101
                                                                                                    Newark Part No.94C2978
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1,949 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$0.796
                                                                                                    10+$0.581
                                                                                                    25+$0.511
                                                                                                    50+$0.463
                                                                                                    100+$0.417
                                                                                                    500+$0.330
                                                                                                    1000+$0.318
                                                                                                    2500+$0.310
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $0.80
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FAIR-RITE
                                                                                                    ManufacturerFAIR-RITE
                                                                                                    Manufacturer Part No5961001101
                                                                                                    Newark Part No.94C2978
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Core TypeToroid
                                                                                                    Core Size12.7mm x 7.9mm x 6.35mm
                                                                                                    For Use With-
                                                                                                    Core Material Grade61
                                                                                                    Effective Magnetic Path Length31.2mm
                                                                                                    Ae Effective Cross Section Area1.5mm²
                                                                                                    Inductance Factor Al75nH
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The 5961001101 is a 61-grade Toroid Transformer Core with low-medium permeability frequency range. It is used in closed magnetic circuit. A ring configuration provides the ultimate utilization of the intrinsic ferrite material properties. It is supplied burnished to break sharp edges. Tested for AL values at 10kHz.

                                                                                                    • Thermo-set plastic coated parts can withstand a minimum breakdown voltage of 1000Vrms

                                                                                                    Applications

                                                                                                    Power Management

                                                                                                    Technical Specifications

                                                                                                    Core Type

                                                                                                    Toroid

                                                                                                    For Use With

                                                                                                    -

                                                                                                    Effective Magnetic Path Length

                                                                                                    31.2mm

                                                                                                    Inductance Factor Al

                                                                                                    75nH

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Core Size

                                                                                                    12.7mm x 7.9mm x 6.35mm

                                                                                                    Core Material Grade

                                                                                                    61

                                                                                                    Ae Effective Cross Section Area

                                                                                                    1.5mm²

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product