2. Chemicals & Adhesives
                                                                                                    3. Adhesives & Glues
                                                                                                    4. Super Glue
                                                                                                    Print Page

                                                                                                    45440

                                                                                                    Adhesive, Ethyl, High Viscosity, 20 g, Cyanoacrylate, Humidity

                                                                                                    LOCTITE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    LOCTITE 45440
                                                                                                    ManufacturerLOCTITE
                                                                                                    Manufacturer Part No45440
                                                                                                    Newark Part No.93B7002
                                                                                                    Your Part Number
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    LOCTITE
                                                                                                    ManufacturerLOCTITE
                                                                                                    Manufacturer Part No45440
                                                                                                    Newark Part No.93B7002
                                                                                                    ViscosityHigh Viscosity
                                                                                                    Product Range-
                                                                                                    Weight20g
                                                                                                    Volume-
                                                                                                    Adhesive TypeCyanoacrylate
                                                                                                    CureHumidity
                                                                                                    Adhesive ColourTransparent
                                                                                                    Dispensing MethodTube
                                                                                                    SVHCNo SVHC (27-Jun-2018)

                                                                                                    Product Overview

                                                                                                    The 45440 is an Ethyl Cyanoacrylate Adhesive designed for the assembly of difficult-to-bond materials which require uniform stress distribution and strong tension or shear strength. The LOCTITE® 454™ instant adhesive gel is a clear, room temperature cure, surface insensitive instant adhesive designed for the OEM assembly of difficult-to-bond materials which require uniform stress distribution. No-run viscosity for large gaps and vertical surface. The product provides rapid bonding of a wide range of materials, including metals, plastics and elastomers. The gel consistency prevents adhesive flow even on vertical surfaces. It is also suited for bonding porous materials such as wood, paper, leather and fabric.

                                                                                                    • High and thixotropic viscosity
                                                                                                    • Humidity cure
                                                                                                    • Easy to use

                                                                                                    Applications

                                                                                                    Maintenance & Repair

                                                                                                    Notes

                                                                                                    Not recommended for use in pure oxygen or oxygen rich system and should not be selected as a sealant for chlorine or other strong oxidizing materials.

                                                                                                    Technical Specifications

                                                                                                    Viscosity

                                                                                                    High Viscosity

                                                                                                    Weight

                                                                                                    20g

                                                                                                    Adhesive Type

                                                                                                    Cyanoacrylate

                                                                                                    Adhesive Colour

                                                                                                    Transparent

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2018)

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Volume

                                                                                                    -

                                                                                                    Cure

                                                                                                    Humidity

                                                                                                    Dispensing Method

                                                                                                    Tube

                                                                                                    Technical Docs (2)

                                                                                                    Safety Data Sheet EN

                                                                                                    Safety Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (27-Jun-2018)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product