Need more?
| Quantity | Price |
|---|---|
| 1+ | $318.560 |
| 5+ | $306.240 |
| 10+ | $295.680 |
Product Information
Product Overview
The 9116 0101000 is a Coaxial Cable with 18AWG solid bare copper-covered steel conductor and a gas-injected foam polyethylene insulation. This series 6 9116P plenum coax-CATV cable comes with a black PVC jacket and Duobond® bonded aluminium foil-polyester tape shield and aluminium braid shield (60% coverage). The Duobond® is essentially the same construction as Duofoil® (a laminated shielding tape consisting of aluminium foil), but with an extra layer of heat-sensitive adhesive bonding the foil shield to the dielectric core. This foil shield provides 100% coverage and ensures maximum shield protection. The coaxial cable is perhaps the most common, basic and easy-to-understand cables. Basically, this cable is used to transmit electrical energy or signals, from one location to another, to connect a source to a load, such as a transmitter to an antenna.
- 560.473N Maximum recommended pulling tension
- 0.318257µH/m Nominal inductance
- 83% Nominal velocity of propagation
- 91.868Ω/km at 20°C Nominal conductor DC resistance (DCR)
- -40 to 80°C Operating temperature range
Applications
Security, Sensing & Instrumentation, Communications & Networking
Technical Specifications
RG6
Copper Coated Steel
75ohm
PVC
-
304.8m
No SVHC (10-Jun-2022)
-
6.858mm
Black
Solid
1000ft
18AWG
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate