| Quantity | Price |
|---|---|
| 1+ | $609.700 |
| 5+ | $586.120 |
| 10+ | $565.910 |
Product Information
Product Overview
The 1855A 010500 is a Coaxial Cable with 23AWG solid bare copper conductor and a gas-injected foam high density polyethylene insulation. This 1855P plenum coax-sub-miniature cable comes with a black PVC jacket, Duofoil® aluminium foil-polyester tape shield and tinned copper braid shield (95% coverage). The Duofoil® is a shield in which metallic foil is applied to both sides of a supporting polyester film. The coaxial cable is perhaps the most common, basic and easy-to-understand cables. Basically, this cable is used to transmit electrical energy or signals, from one location to another, to connect a source to a load, such as a transmitter to an antenna.
- 177.928N Maximum recommended pulling tension
- 0.351067µH/m Nominal inductance
- 82% Nominal velocity of propagation
- 65.9481Ω/km at 20°C Nominal conductor DC resistance (DCR)
- -30 to 75°C Operating temperature range
Applications
Communications & Networking
Technical Specifications
RG59
Copper
75ohm
PVC
-
152.4m
No SVHC (10-Jun-2022)
-
4.039mm
Black
Solid
500ft
23AWG
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate