2. Transformers
                                                                                                    3. Lighting Transformers
                                                                                                    Print Page

                                                                                                    PM61300-1-RC

                                                                                                    Lighting Transformer, 1:50, 1 x 25V, 1.3kV, 70 mA, 6 W

                                                                                                    BOURNS JW MILLER
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BOURNS JW MILLER PM61300-1-RC
                                                                                                    ManufacturerBOURNS JW MILLER
                                                                                                    Manufacturer Part NoPM61300-1-RC
                                                                                                    Newark Part No.86K2960
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    BOURNS JW MILLER
                                                                                                    ManufacturerBOURNS JW MILLER
                                                                                                    Manufacturer Part NoPM61300-1-RC
                                                                                                    Newark Part No.86K2960
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Turns Ratio1:50
                                                                                                    Lighting Transformer Primary Voltages1 x 25V
                                                                                                    Secondary Voltages1.3kV
                                                                                                    Secondary Current Nom70mA
                                                                                                    Secondary Power6W
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Technical Specifications

                                                                                                    Turns Ratio

                                                                                                    1:50

                                                                                                    Secondary Voltages

                                                                                                    1.3kV

                                                                                                    Secondary Power

                                                                                                    6W

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Lighting Transformer Primary Voltages

                                                                                                    1 x 25V

                                                                                                    Secondary Current Nom

                                                                                                    70mA

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product