Print Page
Image is for illustrative purposes only. Please refer to product description.

1,094 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.830 |
| 10+ | $6.310 |
| 50+ | $5.730 |
| 100+ | $5.590 |
Price for:Each
Minimum: 1
Multiple: 1
$7.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No3502AAU
Newark Part No.83F9080
Technical Datasheet
No. of Contacts-
Contact PlatingGold Plated Contacts
Connector Body MaterialZinc Alloy Body
Connector Colour-
External Diameter-
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 3502AAU is a 2-conductor cable-mount shielded straight RCA Plug with solid pins and a long handle. It has electro-tin-plated CRS cable clamp and a rigid plastic insulator. It features an easy-to-assemble construction. The plug features a solid-pin design and large solder terminals that make termination faster and easier.
- -40 to +85°C Temperature range
- Made in the USA
Applications
Audio, Imaging, Video & Vision
Technical Specifications
No. of Contacts
-
Contact Plating
Gold Plated Contacts
Connector Colour
-
Product Range
-
Gender
Plug
Connector Body Material
Zinc Alloy Body
External Diameter
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate