Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoEYRGBS4-0006
Newark Part No.83F3520
Technical Datasheet
Connector Type AHD-15 Plug
Connector Type BBNC Straight Plugs (5)
Cable Length - Imperial6ft
Cable Length - Metric1.8m
Jacket ColorGray
Product Range-
SVHCTo Be Advised
Product Overview
The EYRGBS4-0006 is a 6ft Extension Cable with one HD15 plug to five BNC plug on other ends of the PVC cable. This cable is designed to match RGBHV impedance standards with molded BNC leads for strain relief plus woven shielding to block EMI/RFI for clear, noise-free video. It enables horizontal and vertical sync signals to each be carried on a separate coax line. With VGA-RGBHV cable, you'll get a high-quality cable for your high-resolution workstation. Attach a monitor with red, green, blue and horizontal and vertical sync inputs to a VGA port.
- VGA-RGBHV cable is the definition of quality video
- Guaranteed for life
Applications
Imaging, Video & Vision
Technical Specifications
Connector Type A
HD-15 Plug
Cable Length - Imperial
6ft
Jacket Color
Gray
SVHC
To Be Advised
Connector Type B
BNC Straight Plugs (5)
Cable Length - Metric
1.8m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate