2. Enclosures, Racks & Cabinets
                                                                                                    3. Enclosures, Boxes & Cases
                                                                                                    4. Metal Enclosures
                                                                                                    Print Page

                                                                                                    CN-6708

                                                                                                    Metal Enclosure, Small, Diecast Aluminum, 127.3 mm, 165 mm, 77 mm, IP65, IP66

                                                                                                    Date/Lot Code

                                                                                                    BUD INDUSTRIES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BUD INDUSTRIES CN-6708
                                                                                                    BUD INDUSTRIES CN-6708
                                                                                                    BUD INDUSTRIES CN-6708
                                                                                                    ManufacturerBUD INDUSTRIES
                                                                                                    Manufacturer Part NoCN-6708
                                                                                                    Newark Part No.79K6021
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$27.400
                                                                                                    5+$27.140
                                                                                                    10+$26.880
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $27.40
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    BUD INDUSTRIES
                                                                                                    ManufacturerBUD INDUSTRIES
                                                                                                    Manufacturer Part NoCN-6708
                                                                                                    Newark Part No.79K6021
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Enclosure TypeSmall
                                                                                                    Enclosure MaterialDiecast Aluminum
                                                                                                    External Height - Metric127.3mm
                                                                                                    External Width - Metric165mm
                                                                                                    External Depth - Metric77mm
                                                                                                    IP RatingIP65, IP66
                                                                                                    Body ColorNatural
                                                                                                    NEMA RatingNEMA 1, 2, 4, 4X, 12, 13
                                                                                                    External Height - Imperial5"
                                                                                                    External Width - Imperial6.51"
                                                                                                    External Depth - Imperial3.05"
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    CN-6708 is a mountable die-cast aluminum enclosure.

                                                                                                    • External dimension is 6.51" x 5.01" x 3.05", internal dimension is 6.03" x 4.53" x 2.91" (L x W x D)
                                                                                                    • Designed to meet NEMA 1, 2, 4, 4x, 12, 13 and IP66 ratings
                                                                                                    • Made from durable ADC-12 aluminum alloy
                                                                                                    • Self-adhesive neoprene gasket easily attaches to cover
                                                                                                    • Molded-in mounting flanges located along the short side of the box
                                                                                                    • Cover attaches with 4 or 6 stainless steel, M3.5 thread-forming screws
                                                                                                    • Most models have internal card guides for mounting PC Boards or partitioning
                                                                                                    • Easily machined and modified to your particular needs
                                                                                                    • Natural finish (other finishes available upon request)

                                                                                                    Technical Specifications

                                                                                                    Enclosure Type

                                                                                                    Small

                                                                                                    External Height - Metric

                                                                                                    127.3mm

                                                                                                    External Depth - Metric

                                                                                                    77mm

                                                                                                    Body Color

                                                                                                    Natural

                                                                                                    External Height - Imperial

                                                                                                    5"

                                                                                                    External Depth - Imperial

                                                                                                    3.05"

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Enclosure Material

                                                                                                    Diecast Aluminum

                                                                                                    External Width - Metric

                                                                                                    165mm

                                                                                                    IP Rating

                                                                                                    IP65, IP66

                                                                                                    NEMA Rating

                                                                                                    NEMA 1, 2, 4, 4X, 12, 13

                                                                                                    External Width - Imperial

                                                                                                    6.51"

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (4)

                                                                                                    Drawing EN

                                                                                                    CAD Multiple Formats EN

                                                                                                    Technical Data Sheet EN

                                                                                                    3D Product Image EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product