2. Tools & Production Supplies
                                                                                                    3. Cleaning Tools & Accessories
                                                                                                    4. Swabs & Wipes
                                                                                                    5. Wipes
                                                                                                    Print Page

                                                                                                    9021

                                                                                                    Lens Cleaning Cloths, Scotch-Brite™, 6.3" x 7.1", Reusable, Pack of 10

                                                                                                    3M
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    3M 9021
                                                                                                    Manufacturer3M
                                                                                                    Manufacturer Part No9021
                                                                                                    Newark Part No.77R3825
                                                                                                    Product Range9021 Series
                                                                                                    Also Known AsGTIN UPC EAN: 00051111111697
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    3M
                                                                                                    Manufacturer3M
                                                                                                    Manufacturer Part No9021
                                                                                                    Newark Part No.77R3825
                                                                                                    Product Range9021 Series
                                                                                                    Also Known AsGTIN UPC EAN: 00051111111697
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Wipe MaterialPolyester / Nylon
                                                                                                    Wipe Width7.1"
                                                                                                    Wipe Length6.3"
                                                                                                    Product Range9021 Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The 9021 is a 6.3 x 7.1-inch Reusable Lens Cleaning Cloth made of polyester/nylon. The Scotch-Brite™ High performance cleaning cloth has made household cleaning easier. Soft micro-texture fibers lift and trap dust so it doesn't scatter. The cloth is machine washable and safe on virtually any surface in the home, wood, glass, chrome and collectibles without any need for chemical sprays or polishes. Ribbon-shaped fibers lift dirt and grease instead of rolling over it. Dirt and particles are trapped within knitted tufts of the fibers. Rows and rows of tufts and valleys trap large and small particles. Ideal for cleaning all types of lenses such as eyeglasses, reading glasses, sunglasses, cameras and binoculars.

                                                                                                    • Assorted color

                                                                                                    Applications

                                                                                                    Maintenance & Repair

                                                                                                    Technical Specifications

                                                                                                    Wipe Material

                                                                                                    Polyester / Nylon

                                                                                                    Wipe Length

                                                                                                    6.3"

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Wipe Width

                                                                                                    7.1"

                                                                                                    Product Range

                                                                                                    9021 Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product