Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.130 | $1.13 |
| Total Price | $1.13 | ||
| Quantity | Price |
|---|---|
| 1+ | $1.130 |
| 25+ | $0.740 |
| 50+ | $0.629 |
| 100+ | $0.517 |
| 250+ | $0.469 |
| 500+ | $0.421 |
| Quantity | Price |
|---|---|
| 5000+ | $0.309 |
| 10000+ | $0.306 |
Product Information
Product Overview
The PGB1010603NR is a PulseGuard® bidirectional surface mount polymeric ESD Suppressor for network hardware and external storage. It helps to protect sensitive electronic equipment against electrostatic discharge (ESD). It supplements the on-chip protection of integrated circuitry and is best suited for low voltage, high-speed applications where low capacitance is important. Data ports utilizing such high-speed protocols as USB 2.0, IEEE1394, HDMI and DVI can benefit from this new technology. PulseGuard® suppressor use polymer composite materials to suppress fast-rising ESD transients (as specified in IEC 61000-4-2 and MIL-STD-883E), while adding virtually no capacitance to the circuit.
- Extended pulse life over previous versions
- New, reduced trigger voltage
- Ultra-low capacitance
- Low leakage current
- Fast response time
- 1-line of protection
Applications
Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Defence, Military & Aerospace
Technical Specifications
150V
2Pins
-
-
0603
24VDC
-
To Be Advised
Technical Docs (2)
Alternatives for PGB1010603NR
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate