2. RF & Wireless
                                                                                                    3. RF & Wireless ICs
                                                                                                    4. RF Switches
                                                                                                    Print Page

                                                                                                    AS179-92LF

                                                                                                    IC, SWITCH, RF, SPDT, 0.02-3.0GHZ

                                                                                                    SKYWORKS SOLUTIONS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SKYWORKS SOLUTIONS AS179-92LF
                                                                                                    ManufacturerSKYWORKS SOLUTIONS
                                                                                                    Manufacturer Part NoAS179-92LF
                                                                                                    Newark Part No.76R0128
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    SKYWORKS SOLUTIONS
                                                                                                    ManufacturerSKYWORKS SOLUTIONS
                                                                                                    Manufacturer Part NoAS179-92LF
                                                                                                    Newark Part No.76R0128
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    RF Switch ConfigurationSPDT
                                                                                                    Frequency Min20MHz
                                                                                                    Frequency Max3GHz
                                                                                                    Frequency Response RF Min20MHz
                                                                                                    Frequency Response RF Max3GHz
                                                                                                    RF IC Case StyleSC-70
                                                                                                    Supply Voltage Min2V
                                                                                                    IC Case / PackageSC-70
                                                                                                    No. of Pins6Pins
                                                                                                    Supply Voltage Max5V
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Insertion Loss Typ0.3dB
                                                                                                    Operating Temperature Max85°C
                                                                                                    Third Order Intercept Point IIP3 Typ43dBm
                                                                                                    Product Range-
                                                                                                    MSL-
                                                                                                    SVHCNo SVHC (08-Jul-2021)

                                                                                                    Technical Specifications

                                                                                                    RF Switch Configuration

                                                                                                    SPDT

                                                                                                    Frequency Max

                                                                                                    3GHz

                                                                                                    Frequency Response RF Max

                                                                                                    3GHz

                                                                                                    Supply Voltage Min

                                                                                                    2V

                                                                                                    No. of Pins

                                                                                                    6Pins

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (08-Jul-2021)

                                                                                                    Frequency Min

                                                                                                    20MHz

                                                                                                    Frequency Response RF Min

                                                                                                    20MHz

                                                                                                    RF IC Case Style

                                                                                                    SC-70

                                                                                                    IC Case / Package

                                                                                                    SC-70

                                                                                                    Supply Voltage Max

                                                                                                    5V

                                                                                                    Insertion Loss Typ

                                                                                                    0.3dB

                                                                                                    Third Order Intercept Point IIP3 Typ

                                                                                                    43dBm

                                                                                                    MSL

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (08-Jul-2021)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product