2. Connectors
                                                                                                    3. Fiber Optic Attenuators & Connectors
                                                                                                    4. Fiber Optic Connectors
                                                                                                    Print Page

                                                                                                    HFBR-4503Z

                                                                                                    FIBER OPTIC CONNECTOR, 1MM, PLASTIC

                                                                                                    BROADCOM
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BROADCOM HFBR-4503Z
                                                                                                    ManufacturerBROADCOM
                                                                                                    Manufacturer Part NoHFBR-4503Z
                                                                                                    Newark Part No.74K5181
                                                                                                    Product RangeHFBR-45XXZ
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    115,660 In Stock

                                                                                                    Need more?

                                                                                                    28992 Delivery in 1-3 Business Days(US stock)
                                                                                                    86668 Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1.600
                                                                                                    10+$1.240
                                                                                                    100+$0.962
                                                                                                    500+$0.840
                                                                                                    1000+$0.767
                                                                                                    2500+$0.749
                                                                                                    10000+$0.730
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1.60
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    BROADCOM
                                                                                                    ManufacturerBROADCOM
                                                                                                    Manufacturer Part NoHFBR-4503Z
                                                                                                    Newark Part No.74K5181
                                                                                                    Product RangeHFBR-45XXZ
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Fibre Optic Connector TypeVlink
                                                                                                    Fibre TypePlastic Optical
                                                                                                    Fibre Diameter1mm
                                                                                                    Connector Body MaterialPlastic Body
                                                                                                    Product RangeHFBR-45XXZ
                                                                                                    SVHCDecamethylcyclopentasiloxane (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    The HFBR-4503Z is a grey simplex latching plastic Fibre Connector with crimp ring. The connector provides a snap-in action when mated to Versatile Link components. A simplex connector is colour-coded to facilitate identification of transmitter and receiver connections. If the POF cable/connector will be used at extreme operating temperatures or experience frequent and wide temperature cycling effects, the cable/connector attachment can be strengthened with an RTV adhesive. The connectors are made of a flame retardant VALOX UL94V-0 material. It is designed for rugged applications requiring a greater retention force of 80 Newton (18lbs) than provided by a simplex non­latching connector. Misalignment of an inserted latching connector into either module will not result in a positive latch. The con­nector is released by depressing the rear section of the connector lever and then pulling the connector assem­bly away from the module housing.

                                                                                                    • Compatible with Avago Versatile Link family of connectors and fibre optic components
                                                                                                    • 1mm Diameter plastic optical fibre (POF) in two grades

                                                                                                    Applications

                                                                                                    Fibre Optics, Industrial, Automation & Process Control, Communications & Networking, Computers & Computer Peripherals, Imaging, Video & Vision, Medical, Lighting

                                                                                                    Technical Specifications

                                                                                                    Fibre Optic Connector Type

                                                                                                    Vlink

                                                                                                    Fibre Diameter

                                                                                                    1mm

                                                                                                    Product Range

                                                                                                    HFBR-45XXZ

                                                                                                    Fibre Type

                                                                                                    Plastic Optical

                                                                                                    Connector Body Material

                                                                                                    Plastic Body

                                                                                                    SVHC

                                                                                                    Decamethylcyclopentasiloxane (21-Jan-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    7 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Decamethylcyclopentasiloxane (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product