Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoCAT24C04LI-G
Newark Part No.73P4460
Product Range4Kbit I2C Serial EEPROM
Your Part Number
No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoCAT24C04LI-G
Newark Part No.73P4460
Product Range4Kbit I2C Serial EEPROM
Technical Datasheet
Memory Size4Kbit
IC Interface TypeI2C
Memory Density4Kbit
Memory Configuration512K x 8bit
EEPROM Memory Configuration512K x 8bit
Memory Interface TypeSerial I2C (2-Wire)
InterfacesI2C
Clock Frequency400kHz
Clock Frequency Max400kHz
IC Case / PackageDIP
Memory Case StyleDIP
No. of Pins8Pins
Supply Voltage Min1.7V
Supply Voltage Max5.5V
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range4Kbit I2C Serial EEPROM
MSL-
SVHCTo Be Advised
Technical Specifications
Memory Size
4Kbit
Memory Density
4Kbit
EEPROM Memory Configuration
512K x 8bit
Interfaces
I2C
Clock Frequency Max
400kHz
Memory Case Style
DIP
Supply Voltage Min
1.7V
IC Mounting
Through Hole
Operating Temperature Max
85°C
MSL
-
IC Interface Type
I2C
Memory Configuration
512K x 8bit
Memory Interface Type
Serial I2C (2-Wire)
Clock Frequency
400kHz
IC Case / Package
DIP
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
4Kbit I2C Serial EEPROM
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate