2. Connectors
                                                                                                    3. Sensor Connectors & Components
                                                                                                    4. Sensor Splitters
                                                                                                    Print Page

                                                                                                    1683471

                                                                                                    SPLITTER, M12 PLUG TO 2 X M8 RECEPTACLE, 3 POSITION

                                                                                                    PHOENIX CONTACT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    PHOENIX CONTACT 1683471
                                                                                                    ManufacturerPHOENIX CONTACT
                                                                                                    Manufacturer Part No1683471
                                                                                                    Newark Part No.70W0530
                                                                                                    Product RangePULSCON Series
                                                                                                    Also Known As1683471, GTIN UPC EAN: 4017918166939
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$57.220
                                                                                                    10+$55.310
                                                                                                    50+$52.810
                                                                                                    100+$48.980
                                                                                                    250+$45.750
                                                                                                    500+$43.840
                                                                                                    1000+$41.480
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $57.22
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    PHOENIX CONTACT
                                                                                                    ManufacturerPHOENIX CONTACT
                                                                                                    Manufacturer Part No1683471
                                                                                                    Newark Part No.70W0530
                                                                                                    Product RangePULSCON Series
                                                                                                    Also Known As1683471, GTIN UPC EAN: 4017918166939
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Adapter Type / StyleY - Style
                                                                                                    Adapter / Splitter MountingCable Mount
                                                                                                    No. of Ports3Ports
                                                                                                    Convert From Splitter4 Position M12 Plug
                                                                                                    Convert To Splitter2 x 3 Position M8 Receptacle
                                                                                                    Adapter Body Color-
                                                                                                    Connector Body MaterialTPU (Thermoplastic Polyurethane) Body
                                                                                                    Product RangePULSCON Series
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    The SAC-3P-M12Y/2XM 8FS is a Splitter Y-Distributor with 3-position M12 female connector. It has CuZn contacts, glass-filled TPU contact carrier and hardly inflammable self-extinguishing TPU grip body.

                                                                                                    • Nickel-plate zinc die-cast knurls
                                                                                                    • 4A Rated current at 40°C
                                                                                                    • 60V Rated voltage
                                                                                                    • ≥100MΩ Insulation resistance
                                                                                                    • IP65 and IP67 Protection

                                                                                                    Applications

                                                                                                    Sensing & Instrumentation

                                                                                                    Technical Specifications

                                                                                                    Adapter Type / Style

                                                                                                    Y - Style

                                                                                                    No. of Ports

                                                                                                    3Ports

                                                                                                    Convert To Splitter

                                                                                                    2 x 3 Position M8 Receptacle

                                                                                                    Connector Body Material

                                                                                                    TPU (Thermoplastic Polyurethane) Body

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Adapter / Splitter Mounting

                                                                                                    Cable Mount

                                                                                                    Convert From Splitter

                                                                                                    4 Position M12 Plug

                                                                                                    Adapter Body Color

                                                                                                    -

                                                                                                    Product Range

                                                                                                    PULSCON Series

                                                                                                    Technical Docs (4)

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product