2. Circuit Protection
                                                                                                    3. Fuses & Fuse Accessories
                                                                                                    4. Fuses
                                                                                                    5. Thermal Fuses
                                                                                                    Print Page

                                                                                                    G4A01117C

                                                                                                    Fuse, Thermal Cutoff, MICROTEMP G4 Series, 10 A, 250 V, 117 °C, Axial Leaded, 102 °C

                                                                                                    THERMODISC
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    THERMODISC G4A01117C
                                                                                                    ManufacturerTHERMODISC
                                                                                                    Manufacturer Part NoG4A01117C
                                                                                                    Newark Part No.67C6643
                                                                                                    Product RangeMICROTEMP
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1,295 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1.930
                                                                                                    10+$1.830
                                                                                                    25+$1.740
                                                                                                    50+$1.630
                                                                                                    100+$1.530
                                                                                                    250+$1.400
                                                                                                    500+$1.250
                                                                                                    1000+$1.160
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1.93
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    THERMODISC
                                                                                                    ManufacturerTHERMODISC
                                                                                                    Manufacturer Part NoG4A01117C
                                                                                                    Newark Part No.67C6643
                                                                                                    Product RangeMICROTEMP
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeMICROTEMP
                                                                                                    Fuse Current10A
                                                                                                    Voltage Rating VAC250V
                                                                                                    Functioning Temperature117°C
                                                                                                    Fuse TerminalsAxial Leaded
                                                                                                    Holding Temperature102°C
                                                                                                    SVHC4,4'-isopropylidenediphenol (15-Jan-2018)

                                                                                                    Product Overview

                                                                                                    The G4A01117C is a MICROTEMP®-series 10A 250VAC Thermal Cut-off or Thermal Fuse with 117°C functioning and 92°C holding temperature, axial leaded terminals, offers an accurate, reliable solution for upper limit temperature protection against overheating, these thermal cut-offs interrupt an electrical circuit when operating temperatures exceed rated temperature of thermal fuse, it is industry standard for over-temperature protection, the G4-series is applied to millions of appliances and personal care products, providing reliable backup protection for temperature controlling thermostats and other over-temperature conditions. This G4-series is also widely applied in office machines, portable heaters and industrial equipment as a thermal safeguard.

                                                                                                    • Low resistance
                                                                                                    • One shot operation cuts off electrical power
                                                                                                    • Available in cut, formed or terminated leads
                                                                                                    • Mounted and potted options available
                                                                                                    • UL/CSA, VDE, CCC, METI, BEAB approved
                                                                                                    • One shot operation cuts off electrical power
                                                                                                    • Low resistance

                                                                                                    Applications

                                                                                                    Safety, Industrial, Portable Devices, Consumer Electronics, Portable Devices, Industrial

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    MICROTEMP

                                                                                                    Voltage Rating VAC

                                                                                                    250V

                                                                                                    Fuse Terminals

                                                                                                    Axial Leaded

                                                                                                    SVHC

                                                                                                    4,4'-isopropylidenediphenol (15-Jan-2018)

                                                                                                    Fuse Current

                                                                                                    10A

                                                                                                    Functioning Temperature

                                                                                                    117°C

                                                                                                    Holding Temperature

                                                                                                    102°C

                                                                                                    Technical Docs (2)

                                                                                                    Miscellaneous EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:4,4'-isopropylidenediphenol (15-Jan-2018)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product