Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVECTOR ELECTRONICS
Manufacturer Part NoK24C/C
Newark Part No.65H5009
Product RangeK24 Series
Your Part Number
No Longer Available
Product Information
ManufacturerVECTOR ELECTRONICS
Manufacturer Part NoK24C/C
Newark Part No.65H5009
Product RangeK24 Series
Technical Datasheet
No. of Contacts-
Connector TypeTest Point
Pitch Spacing-
Product RangeK24 Series
Row Pitch-
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
SVHCNo SVHC (08-Jul-2021)
Product Overview
The K24 series in-board Press-in Pin for use with 0.042-inch diameter holes. It is made of tin/gold plated phosphor bronze alloy (copper and tin with phosphorus added as a deoxidizing agent).
- Press-in pins provide excellent solder points
Applications
Industrial
Technical Specifications
No. of Contacts
-
Pitch Spacing
-
Row Pitch
-
Contact Plating
Tin Plated Contacts
Connector Type
Test Point
Product Range
K24 Series
Contact Material
Phosphor Bronze
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate