2. Optoelectronics & Displays
                                                                                                    3. Displays
                                                                                                    4. Vacuum Fluorescent Displays - VFD
                                                                                                    Print Page

                                                                                                    GU256X128C-3900B

                                                                                                    VFD Display, Dot Matrix, 256 x 128, 41.5mm x 83.1mm, Parallel / Serial, 850 mA, 4.75 V to 5.25 V

                                                                                                    NORITAKE ITRON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NORITAKE ITRON GU256X128C-3900B
                                                                                                    ManufacturerNORITAKE ITRON
                                                                                                    Manufacturer Part NoGU256X128C-3900B
                                                                                                    Newark Part No.61M6518
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 21 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$544.490
                                                                                                    5+$535.730
                                                                                                    10+$526.960
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $544.49
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NORITAKE ITRON
                                                                                                    ManufacturerNORITAKE ITRON
                                                                                                    Manufacturer Part NoGU256X128C-3900B
                                                                                                    Newark Part No.61M6518
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Resolution256 x 128
                                                                                                    Viewing Area (H x W)41.5mm x 83.1mm
                                                                                                    Character FormatDot Graphic
                                                                                                    Supply Voltage Min4.75V
                                                                                                    Supply Voltage Max5.25V
                                                                                                    Supply Current850mA
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Interface TypeSerial, Parallel
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (23-Jan-2024)

                                                                                                    Product Overview

                                                                                                    The GU256X128C-3900 is a Dot Graphic VFD Module features high brightness blue-green display. The high speed 8-bit parallel interface is 5V TTL/CMOS compatible suitable for connection to a host CPU bus. The asynchronous serial interface accepts baud rates up to 38400 none parity. It features 256 x 128 dot graphic and asynchronous serial interface.

                                                                                                    • -40 to 85°C Operating temperature range

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Contents

                                                                                                    VFD Module, Vacuum fluorescent display glass, VF drivers and Microcontroller ICs with refresh RAM, Character generator and Interface logic.

                                                                                                    Technical Specifications

                                                                                                    Resolution

                                                                                                    256 x 128

                                                                                                    Character Format

                                                                                                    Dot Graphic

                                                                                                    Supply Voltage Max

                                                                                                    5.25V

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Interface Type

                                                                                                    Serial, Parallel

                                                                                                    SVHC

                                                                                                    No SVHC (23-Jan-2024)

                                                                                                    Viewing Area (H x W)

                                                                                                    41.5mm x 83.1mm

                                                                                                    Supply Voltage Min

                                                                                                    4.75V

                                                                                                    Supply Current

                                                                                                    850mA

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (23-Jan-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product