Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part No044 103 10002
Newark Part No.61F1715
Product Range44 Series
Your Part Number
1,368 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.260 |
| 10+ | $1.120 |
| 25+ | $1.110 |
| 50+ | $1.100 |
| 100+ | $1.090 |
| 250+ | $0.985 |
| 500+ | $0.935 |
| 1000+ | $0.885 |
Price for:Each
Minimum: 1
Multiple: 1
$1.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part No044 103 10002
Newark Part No.61F1715
Product Range44 Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product Range44 Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts2Contacts
Circular Contact TypeCrimp Pin
Coupling Style-
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingTin
IP RatingIP65, IP67
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 044-103-10002 is a 2-position standard Male Plug, 44 series, 18 to 14AWG wire size, tinned copper alloy contacts, Santoprene/thermoplastic rubber housing and insulation. This 44 series associates easy to assembly and high performance. The easy one piece structure is impervious against water, fuel, lubricants, ozone, road salt and other environmental impacts. The 44 series is vibration-resistant and field proven in rugged applications.
- <lt/>30mΩ Contact resistance
- <gt/>5000MΩ Insulation resistance
- 8A Current carrying capacity
- 250V Rated insulation voltage
- IP65/67 Protection rating
- 25 Maximum mating cycles
Applications
Automotive, Automation & Process Control, Industrial
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Crimp Pin
Connector Body Material
Thermoplastic Body
Contact Material
Copper Alloy
IP Rating
IP65, IP67
Product Range
44 Series
No. of Contacts
2Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Tin
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability