Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No10-11-2043
Newark Part No.54H7664
Product RangeKK 254 7880
Also Known As7880-4B, GTIN UPC EAN: 800753612297
Your Part Number
21,957 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.178 |
| 10+ | $0.150 |
| 25+ | $0.130 |
| 50+ | $0.127 |
| 100+ | $0.123 |
| 250+ | $0.113 |
| 500+ | $0.111 |
| 1000+ | $0.109 |
Price for:Each
Minimum: 1
Multiple: 1
$0.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No10-11-2043
Newark Part No.54H7664
Product RangeKK 254 7880
Also Known As7880-4B, GTIN UPC EAN: 800753612297
Technical Datasheet
Product RangeKK 254 7880
No. of Positions4Positions
Pitch Spacing2.54mm
For Use With7879 Series Terminals
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 10-11-2043 is a 4-way 1-row KK® 254 high pressure female receptacle crimp housing made of nylon. It mates with 42375, 42377, 42376, 4030, 6373 and 6410 KK®254 PCB headers. The crimp housing is suitable for signal and wire-to-board applications. This 5197 series crimp housing can be used with 7879 KK® high pressure crimp terminal.
- Natural (white) colour
- UL94V-0 flammability rating
Applications
Automotive, Communications & Networking, Consumer Electronics, Medical
Technical Specifications
Product Range
KK 254 7880
Gender
Receptacle
For Use With
7879 Series Terminals
No. of Positions
4Positions
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability