Print Page
Image is for illustrative purposes only. Please refer to product description.

64 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $54.230 |
| 10+ | $50.000 |
| 25+ | $46.480 |
| 50+ | $40.850 |
Price for:Each
Minimum: 1
Multiple: 1
$54.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoEYN257T-0006-FF
Newark Part No.53K8007
Technical Datasheet
Connector Type AD Sub 9 Position Receptacle
Connector Type BD Sub 9 Position Receptacle
Cable Length - Imperial6ft
Cable Length - Metric1.8m
Jacket ColorGray
Product Range-
SVHCTo Be Advised
Product Overview
Need to transfer files between your AT computers? Just attach this cable between your AT serial ports and youre ready to transfer data.
- Ideal for AT-to-AT file transfers.
- Gray PVC jacket with metal (EMI/RFI) hoods.
- Has 115-ohm nominal impedance at 1 MHz or above.
- Crosses Pins 2 and 3 for RS-232 standards compliance.
Applications
Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Connector Type A
D Sub 9 Position Receptacle
Cable Length - Imperial
6ft
Jacket Color
Gray
SVHC
To Be Advised
Connector Type B
D Sub 9 Position Receptacle
Cable Length - Metric
1.8m
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate