• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Automation & Process Control
                                                                                                    3. Control Stations & Bodies
                                                                                                    4. Pendant Stations
                                                                                                    Print Page

                                                                                                    9001BW95Y

                                                                                                    Pendant Station, Harmony 9001B Series, 1, 5 A, SPST-NO, SPST-NC

                                                                                                    Date/Lot Code

                                                                                                    SQUARE D BY SCHNEIDER ELECTRIC
                                                                                                    SQUARE D BY SCHNEIDER ELECTRIC 9001BW95Y
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
                                                                                                    Manufacturer Part No9001BW95Y
                                                                                                    Newark Part No.52T6830
                                                                                                    Product RangeHarmony 9001B Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order by Phone
                                                                                                    Please contact us for latest stock details.

                                                                                                    Product Information

                                                                                                    SQUARE D BY SCHNEIDER ELECTRIC
                                                                                                    ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
                                                                                                    Manufacturer Part No9001BW95Y
                                                                                                    Newark Part No.52T6830
                                                                                                    Product RangeHarmony 9001B Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeHarmony 9001B Series
                                                                                                    No. of Ways1
                                                                                                    Switching Capacity5A
                                                                                                    Contact ConfigurationSPST-NO, SPST-NC
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The 9001BW95Y is a single-pole single-throw (SPST) 1NO-1NC single-speed Pendant Station with strain relief and start-stop legend insert marking. The 9001BW pendant station is a pre-assembled, two-button station that is recognized for its sturdiness and resistance to both mechanical shocks and chemical agents. Oversized finger grips on the rear of the enclosure make it easy to grip and operate and include external strain relief as a standard option. It is featured with yellow high-impact thermoplastic enclosure with self-extinguishing flammability rating (UL 94V), for added convenience, push buttons have interchangeable legend inserts.

                                                                                                    • Easy to hold in one hand with contoured grip
                                                                                                    • NEMA® 1, 3, 3R, 4, 4X and 13 water-tight, dust-tight, oil-tight and corrosion-resistant

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    Harmony 9001B Series

                                                                                                    Switching Capacity

                                                                                                    5A

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    No. of Ways

                                                                                                    1

                                                                                                    Contact Configuration

                                                                                                    SPST-NO, SPST-NC

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Prop65WarningIconWARNINGProposition 65
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.