2. Circuit Protection
                                                                                                    3. Fuses & Fuse Accessories
                                                                                                    4. Fuses
                                                                                                    5. SMD Fuses with Clips / Holders
                                                                                                    Print Page

                                                                                                    015402.5DRT

                                                                                                    Fuse, Surface Mount with Clip/Holder, 2.5 A, Slow Blow, 125 V, 125 V, 9.73mm x 5.03mm

                                                                                                    Date/Lot Code

                                                                                                    LITTELFUSE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    LITTELFUSE 015402.5DRT
                                                                                                    ManufacturerLITTELFUSE
                                                                                                    Manufacturer Part No015402.5DRT
                                                                                                    Newark Part No.
                                                                                                    Full Reel28X4527
                                                                                                    Cut Tape52F9167
                                                                                                    Product RangeNANO2 OMNI-BLOK 154 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    183 In Stock

                                                                                                    Need more?

                                                                                                    warning icon

                                                                                                    Full Reel available on backorder. Leadtime 14 weeks. Charged on dispatch. Cut Tape are In Stock
                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Packaging Options
                                                                                                    Packaging TypeQuantityUnit Price:Total
                                                                                                    Cut Tape1$5.100$5.10
                                                                                                    Total Price $5.10
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape
                                                                                                    QuantityPrice
                                                                                                    1+$5.100
                                                                                                    10+$4.020
                                                                                                    25+$3.720
                                                                                                    50+$3.420
                                                                                                    100+$3.190
                                                                                                    250+$2.920
                                                                                                    Full Reel
                                                                                                    QuantityPrice
                                                                                                    1500+$2.370
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    LITTELFUSE
                                                                                                    ManufacturerLITTELFUSE
                                                                                                    Manufacturer Part No015402.5DRT
                                                                                                    Newark Part No.
                                                                                                    Full Reel28X4527
                                                                                                    Cut Tape52F9167
                                                                                                    Product RangeNANO2 OMNI-BLOK 154 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Fuse Current2.5A
                                                                                                    Blow CharacteristicSlow Blow
                                                                                                    Voltage Rating VAC125V
                                                                                                    Voltage Rating VDC125V
                                                                                                    Fuse Case Style9.73mm x 5.03mm
                                                                                                    Product RangeNANO2 OMNI-BLOK 154 Series
                                                                                                    Breaking Capacity Current AC-
                                                                                                    Breaking Capacity Current DC-
                                                                                                    SVHCLead

                                                                                                    Product Overview

                                                                                                    015402.5DRT is a 154 series, OMNI-BLOK® fuse and holder assembly that offers a solution for efficient installation and easy replacement of miniature Nano2® surface mount fuses. 154 series fuse and holder combination can be installed easily on PC board. Fuse replacement can be accomplished without exposing PC board to detrimental effects of solder heat. Wide range of current rating available for fast acting (62mA to 10A) and Slo-Blo (375mA to 5A) types.

                                                                                                    • Easy fuse replacement
                                                                                                    • Miniature size
                                                                                                    • With Slo-Blo® (Time-Lag) fuse installed
                                                                                                    • 2.5A fuse current, 50A breaking capacity current AC and 50A breaking capacity current DC
                                                                                                    • Tan base color
                                                                                                    • Recognized to UL/CSA/NMX248-1, UL/CSA/NMX 248-14 and UL/CSA/NMX 4248-1
                                                                                                    • Holder sized to fit a range of Nano2 type fuses
                                                                                                    • UL94 V-0 heat-resistant fuseholder
                                                                                                    • 260°C reflow capable fuseholder
                                                                                                    • Wide operating temperature range from -55°C to 125°C

                                                                                                    Technical Specifications

                                                                                                    Fuse Current

                                                                                                    2.5A

                                                                                                    Voltage Rating VAC

                                                                                                    125V

                                                                                                    Fuse Case Style

                                                                                                    9.73mm x 5.03mm

                                                                                                    Breaking Capacity Current AC

                                                                                                    -

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    Blow Characteristic

                                                                                                    Slow Blow

                                                                                                    Voltage Rating VDC

                                                                                                    125V

                                                                                                    Product Range

                                                                                                    NANO2 OMNI-BLOK 154 Series

                                                                                                    Breaking Capacity Current DC

                                                                                                    -

                                                                                                    Technical Docs (3)

                                                                                                    Miscellaneous EN

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for 015402.5DRT

                                                                                                    1 Product Found

                                                                                                    Associated Products

                                                                                                    4 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product