2. Cooling & Thermal Management
                                                                                                    3. Heat Sinks
                                                                                                    4. Fan Cooled Heat Sinks
                                                                                                    Print Page

                                                                                                    LA 21/150 24V

                                                                                                    Fan / Force Cooled Heat Sink, 0.13 C/W, 93 mm, 92 mm, 150 mm, 47 dBA RoHS Compliant: Yes

                                                                                                    FISCHER ELEKTRONIK
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FISCHER ELEKTRONIK LA 21/150 24V
                                                                                                    ManufacturerFISCHER ELEKTRONIK
                                                                                                    Manufacturer Part NoLA 21/150 24V
                                                                                                    Newark Part No.50M4092
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    FISCHER ELEKTRONIK
                                                                                                    ManufacturerFISCHER ELEKTRONIK
                                                                                                    Manufacturer Part NoLA 21/150 24V
                                                                                                    Newark Part No.50M4092
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Thermal Resistance0.13°C/W
                                                                                                    External Height - Metric93mm
                                                                                                    External Width - Metric92mm
                                                                                                    External Length - Metric150mm
                                                                                                    Flow Rate Max80m³/h
                                                                                                    Noise Rating47dBA
                                                                                                    Heat Sink MountingSurface Mount
                                                                                                    Heat Sink MaterialAluminium
                                                                                                    External Height - Imperial3.66"
                                                                                                    External Width - Imperial3.62"
                                                                                                    External Length - Imperial5.91"
                                                                                                    Product Range-
                                                                                                    SVHCLead (21-Jan-2025)

                                                                                                    Technical Specifications

                                                                                                    Thermal Resistance

                                                                                                    0.13°C/W

                                                                                                    External Width - Metric

                                                                                                    92mm

                                                                                                    Flow Rate Max

                                                                                                    80m³/h

                                                                                                    Heat Sink Mounting

                                                                                                    Surface Mount

                                                                                                    External Height - Imperial

                                                                                                    3.66"

                                                                                                    External Length - Imperial

                                                                                                    5.91"

                                                                                                    SVHC

                                                                                                    Lead (21-Jan-2025)

                                                                                                    External Height - Metric

                                                                                                    93mm

                                                                                                    External Length - Metric

                                                                                                    150mm

                                                                                                    Noise Rating

                                                                                                    47dBA

                                                                                                    Heat Sink Material

                                                                                                    Aluminium

                                                                                                    External Width - Imperial

                                                                                                    3.62"

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product