2. Chemicals & Adhesives
                                                                                                    3. Adhesives & Glues
                                                                                                    4. Thermally Conductive Adhesives
                                                                                                    Print Page

                                                                                                    TC-2707

                                                                                                    Adhesive, Conductive, Epoxy - 2 Part, Grey, 0.72 W/m.K, Syringe, 37 ml

                                                                                                    3M
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    3M TC-2707
                                                                                                    3M TC-2707
                                                                                                    3M TC-2707
                                                                                                    Manufacturer3M
                                                                                                    Manufacturer Part NoTC-2707
                                                                                                    Newark Part No.41T5530
                                                                                                    Product RangeTC-2707 Series
                                                                                                    Also Known AsGTIN UPC EAN: 00021200498558 70071141298
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available
                                                                                                    Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
                                                                                                    Non-Cancellable / Non-Returnable

                                                                                                    Product Information

                                                                                                    3M
                                                                                                    Manufacturer3M
                                                                                                    Manufacturer Part NoTC-2707
                                                                                                    Newark Part No.41T5530
                                                                                                    Product RangeTC-2707 Series
                                                                                                    Also Known AsGTIN UPC EAN: 00021200498558 70071141298
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Adhesive TypeEpoxy - 2 Part
                                                                                                    Adhesive ColourGrey
                                                                                                    Thermal Conductivity0.72W/m.K
                                                                                                    Tensile Strength-
                                                                                                    Dispensing MethodSyringe
                                                                                                    Volume37ml
                                                                                                    Weight-
                                                                                                    Product RangeTC-2707 Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    3M™ Thermally Conductive Epoxy Adhesive TC-2707 is an aluminium metal filled, two-part, thermally conductive epoxy adhesive.

                                                                                                    • Aluminium metal filled, two-part, thermally conductive epoxy adhesive
                                                                                                    • Low Outgassing
                                                                                                    • Low Chloride Ion content compared to standard epoxies.

                                                                                                    Technical Specifications

                                                                                                    Adhesive Type

                                                                                                    Epoxy - 2 Part

                                                                                                    Thermal Conductivity

                                                                                                    0.72W/m.K

                                                                                                    Dispensing Method

                                                                                                    Syringe

                                                                                                    Weight

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Adhesive Colour

                                                                                                    Grey

                                                                                                    Tensile Strength

                                                                                                    -

                                                                                                    Volume

                                                                                                    37ml

                                                                                                    Product Range

                                                                                                    TC-2707 Series

                                                                                                    Technical Docs (3)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    UN Hazard Code:HAZ
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product