2. Sensors & Transducers
                                                                                                    3. Transducers
                                                                                                    4. Acoustic Components
                                                                                                    5. Speakers & Receivers
                                                                                                    Print Page

                                                                                                    2915

                                                                                                    LOUDSPEAKER

                                                                                                    VISATON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    VISATON 2915
                                                                                                    ManufacturerVISATON
                                                                                                    Manufacturer Part No2915
                                                                                                    Newark Part No.40P1101
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    403 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$11.020
                                                                                                    10+$8.920
                                                                                                    25+$8.240
                                                                                                    50+$7.760
                                                                                                    100+$7.330
                                                                                                    250+$7.010
                                                                                                    500+$6.690
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $11.02
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    VISATON
                                                                                                    ManufacturerVISATON
                                                                                                    Manufacturer Part No2915
                                                                                                    Newark Part No.40P1101
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Transducer FunctionSpeaker
                                                                                                    Power Rating RMS3W
                                                                                                    Driver TypeMiniature
                                                                                                    External Diameter - Metric50mm
                                                                                                    Impedance8ohm
                                                                                                    Power Rating Nom2W
                                                                                                    Resonant Frequency300Hz
                                                                                                    Sound Pressure Level (SPL)84dB
                                                                                                    Speaker ShapeRound
                                                                                                    External Diameter - Imperial1.969"
                                                                                                    Product Dimensions50mm x 18mm
                                                                                                    Frequency Range180Hz to 17kHz
                                                                                                    Frequency Response Min180Hz
                                                                                                    Frequency Response Max17kHz
                                                                                                    Temperature Grade-
                                                                                                    IP RatingIP65
                                                                                                    IP RatingIP65
                                                                                                    Speaker MountingPanel Mount
                                                                                                    Product Range-
                                                                                                    Speaker MountingPanel Mount
                                                                                                    Power Rating Max3W
                                                                                                    External Depth - Metric18mm
                                                                                                    External Depth - Imperial0.709"
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The 2915 is a 2" Miniature Speaker with a plastic basket and plastic diaphragm and broad frequency response and good voice reproduction. Particularly well suited to outdoor applications and where ambient conditions are generally unfavourable example high humidity.

                                                                                                    • 8Ω Nominal Impedance
                                                                                                    • ABS (Basket, UL 94: HB), Mylar (Diaphragm) Plastic Material
                                                                                                    • Functionally at Cold According to EN 60068-2-1/EN 50155
                                                                                                    • Weather-resistant
                                                                                                    • UV-resistant

                                                                                                    Applications

                                                                                                    Audio

                                                                                                    Technical Specifications

                                                                                                    Transducer Function

                                                                                                    Speaker

                                                                                                    Driver Type

                                                                                                    Miniature

                                                                                                    Impedance

                                                                                                    8ohm

                                                                                                    Resonant Frequency

                                                                                                    300Hz

                                                                                                    Speaker Shape

                                                                                                    Round

                                                                                                    Product Dimensions

                                                                                                    50mm x 18mm

                                                                                                    Frequency Response Min

                                                                                                    180Hz

                                                                                                    Temperature Grade

                                                                                                    -

                                                                                                    IP Rating

                                                                                                    IP65

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Power Rating Max

                                                                                                    3W

                                                                                                    External Depth - Imperial

                                                                                                    0.709"

                                                                                                    Power Rating RMS

                                                                                                    3W

                                                                                                    External Diameter - Metric

                                                                                                    50mm

                                                                                                    Power Rating Nom

                                                                                                    2W

                                                                                                    Sound Pressure Level (SPL)

                                                                                                    84dB

                                                                                                    External Diameter - Imperial

                                                                                                    1.969"

                                                                                                    Frequency Range

                                                                                                    180Hz to 17kHz

                                                                                                    Frequency Response Max

                                                                                                    17kHz

                                                                                                    IP Rating

                                                                                                    IP65

                                                                                                    Speaker Mounting

                                                                                                    Panel Mount

                                                                                                    Speaker Mounting

                                                                                                    Panel Mount

                                                                                                    External Depth - Metric

                                                                                                    18mm

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product