Print Page
Image is for illustrative purposes only. Please refer to product description.

76 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $13.270 |
| 10+ | $11.030 |
| 25+ | $10.210 |
| 50+ | $9.910 |
| 100+ | $9.540 |
Price for:Each
Minimum: 1
Multiple: 1
$13.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No151
Newark Part No.39F651
Technical Datasheet
No. of Contacts2Contacts
GenderJack
Pin Diameter6.35mm
Connector MountingPanel Mount
Contact PlatingNickel Plated Contacts
Connector Body MaterialMetal Body
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 151 is a 2-conductor thick panel-mount 1/4-inch Mono Jack with cable clamp and nickel finish. It features long threaded bushings ideal for mounting into panels and chassis up to 1.25-inch thick. The metal bushing helps eliminate hum pick-up and is ideal for musical instrument and speaker connections. This Jack mates with standard 1/4-inch phone plugs and mount in a single 0.469-inch diameter hole.
- Nickel-plated copper alloy with knurled flange mounting bushing
- Rigid plastic insulating spacer
- Thermoplastic insulator/spring mount
- Copper alloy spring
- Copper alloy tip and ring
- Tin-plated steel sleeve
- Made in the USA
Applications
Audio
Technical Specifications
No. of Contacts
2Contacts
Pin Diameter
6.35mm
Contact Plating
Nickel Plated Contacts
Product Range
-
Gender
Jack
Connector Mounting
Panel Mount
Connector Body Material
Metal Body
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate