Print Page
Image is for illustrative purposes only. Please refer to product description.

18 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $48.100 |
| 5+ | $47.520 |
| 10+ | $46.940 |
| 50+ | $46.030 |
| 100+ | $46.020 |
Price for:Each
Minimum: 1
Multiple: 1
$48.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFTDI
Manufacturer Part NoTTL-232R-5V-AJ
Newark Part No.33R1437
Technical Datasheet
Conversion TypeUSB to 5V TTL Converter
Baud Rate3Mbaud
Converter Connector Type3.5mm Audio Jack
Chip TypeFT232R
Cable Length - Metric1.8m
Cable Length - Imperial6ft
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The TTL-232R-AJ is an USB to TTL serial UART Converter Cable incorporating USB to Serial UART interface IC device which handles all the USB signalling and protocols. The cables provide a fast, simple way to connect devices with a TTL level serial interface to USB. Each TTL-232R cable contains a small internal electronic circuit board which is encapsulated into the USB connector end of the cable. The other end of the cable comes with a selection of different connectors supporting various applications.
- Supports a data transfer rate up to 3Mbaud
- Used to create a security or password protected file transfer access using the cable
- USB to UART cable with +3.3V TTL level UART signals
Applications
Industrial, Audio
Technical Specifications
Conversion Type
USB to 5V TTL Converter
Converter Connector Type
3.5mm Audio Jack
Cable Length - Metric
1.8m
Product Range
-
Baud Rate
3Mbaud
Chip Type
FT232R
Cable Length - Imperial
6ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate