2. Automation & Process Control
                                                                                                    3. Automation Signaling
                                                                                                    4. Beacon / Sounders
                                                                                                    Print Page

                                                                                                    7052111FUL-0069

                                                                                                    Beacon / Sounder, Midi, Steady, Multiple Tones, 110dB, 230VAC, IP66 RoHS Compliant: Yes

                                                                                                    FULLEON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FULLEON 7052111FUL-0069
                                                                                                    FULLEON 7052111FUL-0069
                                                                                                    FULLEON 7052111FUL-0069
                                                                                                    ManufacturerFULLEON
                                                                                                    Manufacturer Part No7052111FUL-0069
                                                                                                    Newark Part No.31M4729
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    FULLEON
                                                                                                    ManufacturerFULLEON
                                                                                                    Manufacturer Part No7052111FUL-0069
                                                                                                    Newark Part No.31M4729
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Supply Voltage VAC230V
                                                                                                    Supply Voltage VDC-
                                                                                                    Module Lens Colour-
                                                                                                    Visual Signal TypeSteady
                                                                                                    TonesMultiple Tones
                                                                                                    IP / NEMA RatingIP66
                                                                                                    Sound Pressure Level (SPL)110dB
                                                                                                    Lens Diameter-
                                                                                                    External Height173mm
                                                                                                    Connection Type-
                                                                                                    Operating Temperature Min-20°C
                                                                                                    Operating Temperature Max70°C
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (17-Dec-2015)

                                                                                                    Technical Specifications

                                                                                                    Supply Voltage VAC

                                                                                                    230V

                                                                                                    Module Lens Colour

                                                                                                    -

                                                                                                    Tones

                                                                                                    Multiple Tones

                                                                                                    Sound Pressure Level (SPL)

                                                                                                    110dB

                                                                                                    External Height

                                                                                                    173mm

                                                                                                    Operating Temperature Min

                                                                                                    -20°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Supply Voltage VDC

                                                                                                    -

                                                                                                    Visual Signal Type

                                                                                                    Steady

                                                                                                    IP / NEMA Rating

                                                                                                    IP66

                                                                                                    Lens Diameter

                                                                                                    -

                                                                                                    Connection Type

                                                                                                    -

                                                                                                    Operating Temperature Max

                                                                                                    70°C

                                                                                                    SVHC

                                                                                                    No SVHC (17-Dec-2015)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Dec-2015)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product