2. Switches & Relays
                                                                                                    3. Switches
                                                                                                    4. Switch Components
                                                                                                    5. Switch Sealing Boots
                                                                                                    Print Page

                                                                                                    N10301

                                                                                                    Switch Sealing Boot, APM HEXSEAL and E-SEEL Toggle Switches

                                                                                                    APM HEXSEAL
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    APM HEXSEAL N10301
                                                                                                    ManufacturerAPM HEXSEAL
                                                                                                    Manufacturer Part NoN10301
                                                                                                    Newark Part No.30F000
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1,590 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$5.250
                                                                                                    10+$4.620
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $5.25
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    APM HEXSEAL
                                                                                                    ManufacturerAPM HEXSEAL
                                                                                                    Manufacturer Part NoN10301
                                                                                                    Newark Part No.30F000
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    For Use WithAPM HEXSEAL and E-SEEL Toggle Switches
                                                                                                    Product Range-
                                                                                                    SVHCLead

                                                                                                    Product Overview

                                                                                                    N10301 is a full-toggle boot with an integral secondary inner seal for use with APM HEXSEAL toggle switches. The boot is molded from a high tear strength silicone rubber bonded to a built-in mounting nut. Each encloses the base of the protruding switch bushing and forms a watertight and dust-tight seal against the front panel surface.

                                                                                                    • 15/32-32NS-2B thread size
                                                                                                    • Temperature range from -70°C to +204°C
                                                                                                    • UL and ULC recognized component to UL Std. 50 agency recognition
                                                                                                    • Gray color, IP66/68 rated

                                                                                                    Technical Specifications

                                                                                                    For Use With

                                                                                                    APM HEXSEAL and E-SEEL Toggle Switches

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Drawing EN

                                                                                                    Associated Products

                                                                                                    7 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product