Need more?
| Quantity | Price |
|---|---|
| 1+ | $1,360.500 |
Product Information
Product Overview
The 750-342 is an Ethernet TCP/IP Fieldbus Coupler supports a number of network protocols to send process data via Ethernet TCP/IP. By observing the relevant IT standards, connection to existing local or global networks (LAN, Internet) is possible without any problem. Using Ethernet as a fieldbus makes universal data transmission between the factory and the office possible. Moreover it offers remote maintenance, processes can be controlled regardless of the location. Process data exchange is done using the Modbus/TCP protocol. The bus coupler supports all I/O modules and automatically configures, creating a local process image. The HTML pages that are stored in the fieldbus coupler allow access to information on configuration, status or I/O data of the Ethernet TCP/IP fieldbus coupler. Only a standard WEB browser is required. Dynamic configuration of the IP addresses via a BootP server provides a flexible and easy way to configure the network.
- 64 I/O modules
- 512-byte Maximum input process image
- 512-byte Maximum output process image
- 87% Power supply efficiency
Applications
Automation & Process Control
Technical Specifications
200mA
Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3]
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate