Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No66504-9
Newark Part No.25C1826
Product RangeAMPLIMITE HDP-20 Series
Your Part Number
Technical Datasheet
123,459 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.242 |
| 10+ | $0.207 |
| 25+ | $0.174 |
| 100+ | $0.163 |
| 500+ | $0.153 |
| 1000+ | $0.143 |
| 2500+ | $0.140 |
| 5000+ | $0.138 |
Price for:Each
Minimum: 1
Multiple: 1
$0.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No66504-9
Newark Part No.25C1826
Product RangeAMPLIMITE HDP-20 Series
Technical Datasheet
For Use WithAMPLIMITE D Subminiature Housings
D Sub Contact TypeSocket (Female)
Contact GenderSocket
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Wire Size AWG Max20AWG
Wire Size AWG Min24AWG
Contact Termination TypeCrimp
Product RangeAMPLIMITE HDP-20 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 66504-9 from TE Connectivity is a D sub socket contact with size 20. This contact is used with AMPLIMITE HDP-20 and CPC connectors.
- Made of gold plated phosphor bronze
- Pin diameter of 1.02mm (0.04inch)
- Wire range from 0.2mm² to 0.6mm² (24AWG to 20AWG)
- Wire insulation diameter of 1.27mm to 1.52mm (0.05inch to 0.06inch)
- Crimp snap-in contact style
Technical Specifications
For Use With
AMPLIMITE D Subminiature Housings
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
Product Range
AMPLIMITE HDP-20 Series
D Sub Contact Type
Socket (Female)
Contact Material
Phosphor Bronze
Wire Size AWG Max
20AWG
Contact Termination Type
Crimp
SVHC
No SVHC (25-Jun-2025)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability