| Quantity | Price |
|---|---|
| 1+ | $1,304.670 |
| 5+ | $1,254.210 |
| 10+ | $1,210.960 |
Product Information
Product Overview
The 29502 010100 is a 100ft 4-conductor shielded flexible Motor Supply Cable with stranded tinned copper circuit conductors and ground wire, PVC and XLP insulation, overall Duofoil® aluminum foil-polyester tape (100% coverage) plus a tinned copper braid shield (85% coverage) and sun-/oil-resistant black PVC jacket. Belden multi-conductor cable deliver low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms.
- 71Ω Impedance
- 26pF/ft Conductor to conductor nominal capacitance
- 47pF/ft Conductor to other conductor and shield nominal capacitance
- 1.6Ω/1000ft at 20°C Nominal conductor DC resistance
- UL1685 Flame tested
Applications
Motor Drive & Control
Technical Specifications
Shielded
12AWG
100ft
Black
Tinned Copper
15.24mm
-
4Conductor
-
30.48m
65 x 30AWG
PVC
1kV
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate