2. Connectors
                                                                                                    3. Connector Tools & Accessories
                                                                                                    4. Other Connector Accessories
                                                                                                    Print Page

                                                                                                    0292460000

                                                                                                    Connector Accessory, Clip-On Terminal Marker Carrier, 19.5mm x 44.5mm, Polyamide, Black

                                                                                                    WEIDMULLER
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    WEIDMULLER 0292460000
                                                                                                    ManufacturerWEIDMULLER
                                                                                                    Manufacturer Part No0292460000
                                                                                                    Newark Part No.17M8264
                                                                                                    Product RangeSchT 5 S Group
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1,197 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$3.450
                                                                                                    10+$2.700
                                                                                                    25+$2.560
                                                                                                    50+$2.300
                                                                                                    100+$2.250
                                                                                                    250+$2.110
                                                                                                    500+$1.930
                                                                                                    1000+$1.740
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $3.45
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    WEIDMULLER
                                                                                                    ManufacturerWEIDMULLER
                                                                                                    Manufacturer Part No0292460000
                                                                                                    Newark Part No.17M8264
                                                                                                    Product RangeSchT 5 S Group
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Accessory TypeClip-On Terminal Marker Carrier, 19.5mm x 44.5mm, Polyamide, Black
                                                                                                    For Use WithTS 32 Mounting Rail (G-rail) or TS 35 Mounting Rail (top-hat rail)
                                                                                                    Product RangeSchT 5 S Group
                                                                                                    SVHCNo SVHC (23-Jan-2024)

                                                                                                    Product Overview

                                                                                                    The 0292460000 is a 44.5 x 19.5mm Tag Carrier, made of polyamide 66, with neutral printing, horizontal and vertical orientation of print. This SCHT 5-type tag carrier is clipped directly onto the TS 32 mounting rail (G-rail) or the TS 35 mounting rail (top-hat rail). It is therefore possible to label the terminal strip irrespective of the terminal and the type of terminal. SCHT 5-type carrier is fitted with ESO 5, STR 5 protective strips. Tag carrier suitable for connector markers.

                                                                                                    • Beige color
                                                                                                    • 5mm Pitch
                                                                                                    • UL94V-2 Flammability rating
                                                                                                    • -40 to 100°C Operating temperature range

                                                                                                    Applications

                                                                                                    Security, Imaging, Video & Vision

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    Clip-On Terminal Marker Carrier, 19.5mm x 44.5mm, Polyamide, Black

                                                                                                    Product Range

                                                                                                    SchT 5 S Group

                                                                                                    For Use With

                                                                                                    TS 32 Mounting Rail (G-rail) or TS 35 Mounting Rail (top-hat rail)

                                                                                                    SVHC

                                                                                                    No SVHC (23-Jan-2024)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (23-Jan-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product