Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoW23-X1A1G-1
Newark Part No.17M3338
Product RangeW23 Series
Also Known As6-1393246-4
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $67.310 |
| 5+ | $56.430 |
| 10+ | $51.500 |
| 25+ | $47.070 |
| 50+ | $42.630 |
| 100+ | $39.260 |
| 250+ | $38.440 |
Price for:Each
Minimum: 1
Multiple: 1
$67.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoW23-X1A1G-1
Newark Part No.17M3338
Product RangeW23 Series
Also Known As6-1393246-4
Technical Datasheet
Product RangeW23 Series
Current Rating1A
No. of Poles1 Pole
Voltage Rating VDC50V
Voltage Rating VAC240V
Circuit Breaker MountingPanel
SVHCCadmium
Product Overview
The W23-X1A1G-1 is a 1-pole push/pull actuator Thermal Circuit Breaker with screw termination, series trip circuit function and black with white amp rate marking and white trip band button. The 6-1393246-4 calibration breaker will continuously carry 100% of rating, may trip between 101% and 134% of rating at 25°C, must trip at 135% in one hour.
- 3/8-24 Silver threaded mount bushing (0.375" long)
- Screw terminals situated 90° to each other with #8-32 screws and washers installed
- Two hex nuts/lockwasher installed mounting hardware
- Cannot be reset against overload
- Visible trip indicator band
- Trip-free operation
- Ten times rated current resettable overload capacity
- Over 1500V RMS dielectric strength
Applications
Power Management
Technical Specifications
Product Range
W23 Series
No. of Poles
1 Pole
Voltage Rating VAC
240V
SVHC
Cadmium
Current Rating
1A
Voltage Rating VDC
50V
Circuit Breaker Mounting
Panel
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability