| Quantity | Price |
|---|---|
| 25+ | $1.720 |
| 50+ | $1.710 |
| 100+ | $1.700 |
| 250+ | $1.690 |
| 500+ | $1.650 |
| 1000+ | $1.550 |
Product Information
Product Overview
The Standard .062 series pin and socket Connector System for power or signal rated up to 5A per circuit with standard brass terminals. The tough nylon housings and robust terminal design create a durable, long lasting product. The Standard .062 products are reliable, economical and offer high value in features and price. Round terminals may be oriented in any direction for fast assembly. Circuit identifiers and polarized housing design ensure accurate assembly. Dual terminal lock lances provide optimum contact stability. Wide range of crimp tooling to support any manufacturing need. With a variety of housing circuit sizes ranging from single circuit to 36 circuits, allowing customers to select the product size that best fits the application. The Standard .062 products have a wide range of product options including free hanging or panel mount housings and 18 to 30AWG terminals in brass and phosphor bronze base materials and tin or gold plating offer flexibility in design.
Applications
Communications & Networking, Consumer Electronics
Technical Specifications
Wire To Wire
Standard .062" Series
30 Pcs of Size 12 Panel Mount Plug & Receptacle Connectors, 24-18AWG Pin & Socket Contacts
To Be Advised
Associated Products
3 Products Found
Legislation and Environmental
RoHS
Product Compliance Certificate