2. Enclosures, Racks & Cabinets
                                                                                                    3. Cabinet Racks
                                                                                                    4. 19" Cases
                                                                                                    Print Page

                                                                                                    RM-14213

                                                                                                    19" Case, Chassis, 4U, Aluminum, Rack Mount, 177.8 mm, 483 mm, 437 mm

                                                                                                    BUD INDUSTRIES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BUD INDUSTRIES RM-14213
                                                                                                    BUD INDUSTRIES RM-14213
                                                                                                    BUD INDUSTRIES RM-14213
                                                                                                    BUD INDUSTRIES RM-14213
                                                                                                    BUD INDUSTRIES RM-14213
                                                                                                    BUD INDUSTRIES RM-14213
                                                                                                    BUD INDUSTRIES RM-14213
                                                                                                    ManufacturerBUD INDUSTRIES
                                                                                                    Manufacturer Part NoRM-14213
                                                                                                    Newark Part No.06M4781
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    57 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$92.800
                                                                                                    5+$89.540
                                                                                                    10+$86.260
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $92.80
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    BUD INDUSTRIES
                                                                                                    ManufacturerBUD INDUSTRIES
                                                                                                    Manufacturer Part NoRM-14213
                                                                                                    Newark Part No.06M4781
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Rack U Height4U
                                                                                                    Enclosure MaterialAluminum
                                                                                                    Cabinet StyleRack Mount
                                                                                                    External Height - Metric177.8mm
                                                                                                    External Width - Metric483mm
                                                                                                    External Depth - Metric437mm
                                                                                                    External Height - Imperial7"
                                                                                                    External Width - Imperial19"
                                                                                                    External Depth - Imperial17.19"
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    RM-14213 is a rack mount aluminum chassis.

                                                                                                    • External dimension is 7" x 19" x 17.06", internal dimension is 6.87" x 16.82" x 16.97" (L x W x D)
                                                                                                    • Side panel mounting holes are punched on 0.87" grid to allow flexibility in mounting of components
                                                                                                    • Rear Panel is fully adjustable from front to rear
                                                                                                    • Standard 19" front panels feature "surface shield" protection
                                                                                                    • Front panel: 0.12" thick mill finish aluminum with "surface shield" protection
                                                                                                    • Side & Rear Panels: 0.09inch aluminum
                                                                                                    • Shipped unassembled with all necessary assembly hardware
                                                                                                    • Supports 25 lb. equipment load (50 lb. with optional rear mounting brackets)

                                                                                                    Technical Specifications

                                                                                                    Rack U Height

                                                                                                    4U

                                                                                                    Cabinet Style

                                                                                                    Rack Mount

                                                                                                    External Width - Metric

                                                                                                    483mm

                                                                                                    External Height - Imperial

                                                                                                    7"

                                                                                                    External Depth - Imperial

                                                                                                    17.19"

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Enclosure Material

                                                                                                    Aluminum

                                                                                                    External Height - Metric

                                                                                                    177.8mm

                                                                                                    External Depth - Metric

                                                                                                    437mm

                                                                                                    External Width - Imperial

                                                                                                    19"

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (4)

                                                                                                    Technical Data Sheet EN

                                                                                                    CAD Multiple Formats EN

                                                                                                    Drawing EN

                                                                                                    3D Product Image EN

                                                                                                    Associated Products

                                                                                                    7 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product