Print Page
Image is for illustrative purposes only. Please refer to product description.

39 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $72.700 |
| 10+ | $69.190 |
| 25+ | $67.430 |
| 50+ | $64.970 |
| 100+ | $62.160 |
Price for:Each
Minimum: 1
Multiple: 1
$72.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1963470000
Newark Part No.05P5190
Technical Datasheet
Connector TypeAdapter, In-Line
In Line Connector A-
In Line Connector B-
Connector Type A-
Connector Type B-
Product Range-
Convert From GenderJack
Convert From Positions8Positions
Convert To GenderReceptacle
Convert To Positions8Positions
SVHCLead
Product Overview
The 1963470000 is a Bayonet Plug-in Connector sets according to IEC 61076-3-106 vertical 1 (EtherNet/IP) and RJ45 metal insert. The IE-BS-V01M-RJ45-C connector made of gold over nickel contact surface, zinc die-cast housing and EPDM seal.
- 360° All-round enclosure shielding
- IP67 Protection rating
Applications
Industrial
Technical Specifications
Connector Type
Adapter, In-Line
In Line Connector B
-
Connector Type B
-
Convert From Gender
Jack
Convert To Gender
Receptacle
SVHC
Lead
In Line Connector A
-
Connector Type A
-
Product Range
-
Convert From Positions
8Positions
Convert To Positions
8Positions
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability