2. Wireless Modules & Adaptors
                                                                                                    3. RF Modules
                                                                                                    4. RF Receivers - Sub 2.4GHz ISM Band
                                                                                                    Print Page

                                                                                                    RX-4MM5

                                                                                                    434 MHz AM OOK Super-HET Receiver, 433.92 MHz Frequency, High Selectivity and Sensibility

                                                                                                    AUREL
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    AUREL RX-4MM5
                                                                                                    ManufacturerAUREL
                                                                                                    Manufacturer Part NoRX-4MM5
                                                                                                    Newark Part No.04R7726
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    AUREL
                                                                                                    ManufacturerAUREL
                                                                                                    Manufacturer Part NoRX-4MM5
                                                                                                    Newark Part No.04R7726
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    RF Modulation-
                                                                                                    Data Rate Max-
                                                                                                    Frequency433.92MHz
                                                                                                    Sensitivity dBm-114dBm
                                                                                                    Supply Voltage Min4.5V
                                                                                                    Supply Voltage Max5.5V
                                                                                                    Supply Current7.5mA
                                                                                                    Supported Devices - RF Receivers-
                                                                                                    RF Receiver Applications-
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    RX-4MM5 is a Super-heterodyne receiver requires 5V of supply voltage and is designed to recover sequences of digital data transmission via AM OOK modulation at 433.92MHz. It has very high sensitivity of -114dBm and the frequency image rejection obtained through a new circuital technique. The RX4MM5 provides an RSSI output that implies the distance information from the correspondent transmitter and gives the measure of the received RF power.

                                                                                                    • Super-heterodyne receiver requires 5V of supply voltage
                                                                                                    • AM OOK modulation at 433.92MHz
                                                                                                    • Very high sensitivity
                                                                                                    • RSSI output proportional to the amplitude of the input signal
                                                                                                    • Frequency image rejection obtained through a new circuital technique
                                                                                                    • Dimension of 38.9 x 17.51 x 5.2mm

                                                                                                    Applications

                                                                                                    Wireless, Communications & Networking, RF Communications

                                                                                                    Technical Specifications

                                                                                                    RF Modulation

                                                                                                    -

                                                                                                    Frequency

                                                                                                    433.92MHz

                                                                                                    Supply Voltage Min

                                                                                                    4.5V

                                                                                                    Supply Current

                                                                                                    7.5mA

                                                                                                    RF Receiver Applications

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Data Rate Max

                                                                                                    -

                                                                                                    Sensitivity dBm

                                                                                                    -114dBm

                                                                                                    Supply Voltage Max

                                                                                                    5.5V

                                                                                                    Supported Devices - RF Receivers

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product