Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoE5-224-C0440
Newark Part No.04P1831
Product RangeE5 Series
Also Known AsGTIN UPC EAN: 786685114484
Your Part Number
No Longer Available
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoE5-224-C0440
Newark Part No.04P1831
Product RangeE5 Series
Also Known AsGTIN UPC EAN: 786685114484
Technical Datasheet
Product RangeE5 Series
Timer FunctionsReset
Time Min1s
Time Max9999999.9s
No. of Timing Ranges-
No. of Digits8
Timer OutputSolid State
Supply Voltage Max-
Current Rating Nom-
Connection / TerminationPlug-In
Panel Cutout Height22.2mm
Panel Cutout Width45mm
SVHCNo SVHC (17-Dec-2015)
Product Overview
The E5-224-C0440 is a 8-digit simple battery-powered Timer/Hour Meter provides an easy-to-read LCD screen. It features different time ranges from 0.1 second to 100000 hours and 0.1 second synchronization makes it suitable for very short activation times. It also features lifetime of the battery approximately 8 years and high voltage input for 10 to 260VAC/DC voltage pulses.
- High efficiency
- Locking of the reset key
- IP65 Protection rating
Applications
Industrial, Clock & Timing
Technical Specifications
Product Range
E5 Series
Time Min
1s
No. of Timing Ranges
-
Timer Output
Solid State
Current Rating Nom
-
Panel Cutout Height
22.2mm
SVHC
No SVHC (17-Dec-2015)
Timer Functions
Reset
Time Max
9999999.9s
No. of Digits
8
Supply Voltage Max
-
Connection / Termination
Plug-In
Panel Cutout Width
45mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate