Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,845.310 |
| 5+ | $2,735.270 |
| 10+ | $2,640.950 |
Price for:Spool of 500
Minimum: 1
Multiple: 1
$2,845.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No8267 010500
Newark Part No.03F1336
Technical Datasheet
Coaxial Cable TypeRG213
Conductor Area CSA-
Conductor MaterialCopper
External Diameter10.29mm
Impedance50ohm
Jacket ColorBlack
Jacket MaterialPVC
No. of Max Strands x Strand Size7 x 21AWG
Product Range-
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Wire Gauge13AWG
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 8267 010500 is a black RG213/U Coaxial Cable with polyethylene insulation, bare copper conductor and non-contaminating PVC jacket. The coaxial cable features bare copper braid shield (96% coverage).
- 0.077μH/m Nominal inductance
- 30.8pF/m Conductor to shield nominal capacitance
- 66% Nominal velocity of propagation
- 1.54ns/m Nominal delay
- -40 to +80°C Operating temperature range
Applications
Industrial
Technical Specifications
Coaxial Cable Type
RG213
Conductor Material
Copper
Impedance
50ohm
Jacket Material
PVC
Product Range
-
Reel Length (Metric)
152.4m
SVHC
No SVHC (10-Jun-2022)
Conductor Area CSA
-
External Diameter
10.29mm
Jacket Color
Black
No. of Max Strands x Strand Size
7 x 21AWG
Reel Length (Imperial)
500ft
Wire Gauge
13AWG
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate