2. Chemicals & Adhesives
                                                                                                    3. Sealants
                                                                                                    Print Page

                                                                                                    RTV 167 3 OZ

                                                                                                    Sealant, Silicone RTV 1 Part, Electronics, Tube, Gray, 3fl.oz (US)

                                                                                                    MOMENTIVE PERFORMANCE MATERIALS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MOMENTIVE PERFORMANCE MATERIALS RTV 167 3 OZ
                                                                                                    ManufacturerMOMENTIVE PERFORMANCE MATERIALS
                                                                                                    Manufacturer Part NoRTV 167 3 OZ
                                                                                                    Newark Part No.03C3308
                                                                                                    Also Known AsRTV167-85ML
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    73 In Stock

                                                                                                    12 more incoming. You can reserve stock now

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$104.040
                                                                                                    5+$96.300
                                                                                                    10+$92.430
                                                                                                    25+$89.040
                                                                                                    50+$82.750
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $104.04
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MOMENTIVE PERFORMANCE MATERIALS
                                                                                                    ManufacturerMOMENTIVE PERFORMANCE MATERIALS
                                                                                                    Manufacturer Part NoRTV 167 3 OZ
                                                                                                    Newark Part No.03C3308
                                                                                                    Also Known AsRTV167-85ML
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Sealant TypeSilicone
                                                                                                    Sealant ApplicationsElectronics
                                                                                                    Dispensing MethodTube
                                                                                                    Sealant ColorGrey
                                                                                                    Volume3fl.oz (US)
                                                                                                    Weight-
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (07-Jul-2017)

                                                                                                    Product Overview

                                                                                                    The RTV 167 3 OZ is an one-component electronic grade Silicone Sealant that is ready-to-use. It cures to a tough, resilient silicone rubber on exposure to atmospheric moisture at room temperature. This electronic-grade silicone adhesive sealant differs somewhat in physical properties including consistency. The adhesive sealant is recommended for sealing and bonding where high strength would be required. The adhesive sealant will bond to many clean surfaces without the aid of primers. These surfaces normally include many metals, glass, ceramic, silicone rubber and some rigid plastics.

                                                                                                    • High strength paste
                                                                                                    • Non-corrosive to electronic metals, including copper and brass
                                                                                                    • Low odor cure, releasing an alcohol vapor from the sealant surface during cure
                                                                                                    • Cure at room temperature
                                                                                                    • Excellent electrical insulation properties
                                                                                                    • Excellent resistance to moisture, dust, dirt, UV, ozone and chemicals

                                                                                                    Applications

                                                                                                    Defence, Military & Aerospace, Automotive, Consumer Electronics, Industrial

                                                                                                    Technical Specifications

                                                                                                    Sealant Type

                                                                                                    Silicone

                                                                                                    Dispensing Method

                                                                                                    Tube

                                                                                                    Volume

                                                                                                    3fl.oz (US)

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Sealant Applications

                                                                                                    Electronics

                                                                                                    Sealant Color

                                                                                                    Grey

                                                                                                    Weight

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (07-Jul-2017)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Safety Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (07-Jul-2017)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product