Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoCA50 CLEAR
Newark Part No.00Z1169
Product RangePronto™ Instant Adhesive
Also Known AsGTIN UPC EAN: 00021200823329 62387203300
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $55.920 |
Price for:Each
Minimum: 12
Multiple: 12
$671.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoCA50 CLEAR
Newark Part No.00Z1169
Product RangePronto™ Instant Adhesive
Also Known AsGTIN UPC EAN: 00021200823329 62387203300
Technical Datasheet
ViscosityHigh Viscosity
Product RangePronto™ Instant Adhesive
Weight20g
Volume-
Adhesive TypeCyanoacrylate
CureHumidity
Adhesive ColourTransparent
Dispensing MethodTube
SVHCTo Be Advised
Product Overview
CA50 CLEAR is a CA50 3M™ Scotch-Weld™ instant adhesive gel. It features high-strength, surface insensitive, gel cyanoacrylate adhesive. Its gel consistency allows it to be used in many non-sag vertical applications, and to fill gaps up to 0.020inches. The very slow cure rate allows plenty of time to reposition parts.
- Clear color, Ethyl base, 45,000 to 85,000cps viscosity range
- 1.07 specific gravity, cyanoacrylate type, humidity cure
- Temperature range from -54°C to 82°C
Technical Specifications
Viscosity
High Viscosity
Weight
20g
Adhesive Type
Cyanoacrylate
Adhesive Colour
Transparent
SVHC
To Be Advised
Product Range
Pronto™ Instant Adhesive
Volume
-
Cure
Humidity
Dispensing Method
Tube
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate