Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part NoCA-40H
Newark Part No.00Z1168
Product RangePronto™ Instant Adhesive
Also Known AsGTIN UPC EAN: 00021200210730
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $59.450 |
Price for:Each
Minimum: 12
Multiple: 12
$713.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part NoCA-40H
Newark Part No.00Z1168
Product RangePronto™ Instant Adhesive
Also Known AsGTIN UPC EAN: 00021200210730
Technical Datasheet
ViscosityHigh Viscosity
Product RangePronto™ Instant Adhesive
Weight-
Volume1fl.oz (US)
Adhesive TypeCyanoacrylate
CureHumidity
Adhesive ColourTransparent
Dispensing MethodBottle
SVHCTo Be Advised
Product Overview
The CA-40H is a Scotch-Weld™ Instant Adhesive, clear and high strength cyanoacrylate adhesive. It is a higher viscosity, slightly slower setting version of 3M™ Scotch-Weld™ CA40. It has particularly good adhesion to many difficult to bond substrates, such as aluminum, EPDM rubber and flexible vinyl. High viscosity keeps run off to a minimum and improves void filling properties. It is in the form of clear colorless liquid with sharp irritating odor.
- Resists soap and isopropyl alcohol
- Cyanoacrylate adhesive
- High strength
- 176°F Flash point
- 131°F Boiling point
- 1.05g/ml Density
- 4.5 Vapor density
- 0.05mm hg Vapor pressure
- 1.05 Specific gravity
Applications
Industrial
Technical Specifications
Viscosity
High Viscosity
Weight
-
Adhesive Type
Cyanoacrylate
Adhesive Colour
Transparent
SVHC
To Be Advised
Product Range
Pronto™ Instant Adhesive
Volume
1fl.oz (US)
Cure
Humidity
Dispensing Method
Bottle
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability