2. Tools & Production Supplies
                                                                                                    3. Soldering Stations & Accessories
                                                                                                    4. Solder Flux
                                                                                                    Print Page

                                                                                                    63-0000-0185

                                                                                                    Solder Flux, Water Soluble, Soldering, Container, 1 gallon (US)

                                                                                                    KESTER SOLDER
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    KESTER SOLDER 63-0000-0185
                                                                                                    ManufacturerKESTER SOLDER
                                                                                                    Manufacturer Part No63-0000-0185
                                                                                                    Newark Part No.00Z1108
                                                                                                    Your Part Number
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    KESTER SOLDER
                                                                                                    ManufacturerKESTER SOLDER
                                                                                                    Manufacturer Part No63-0000-0185
                                                                                                    Newark Part No.00Z1108
                                                                                                    Flux TypeWater Soluble
                                                                                                    Flux ApplicationsSoldering
                                                                                                    Dispensing MethodContainer
                                                                                                    Volume1gallon (US)
                                                                                                    Weight-
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The 63-0000-0185 is a Soldering Flux suitable for soldering critical assemblies in the telecommunications and other industries. It is an innovation in organic acid water-soluble flux chemistry for soldering circuit board assemblies. This unique, neutral pH chemistry flux provides the best ionic cleanliness of any organic water-soluble flux available to the electronics industry. No offensive odours will be emitted during soldering. 2331-ZX will not create excessive foaming in standard water cleaning systems. It has good soldering properties for improved productivity without sacrificing reliability of the assembly. This flux does not attack properly cured solder masks or FR-4 epoxy-glass laminate. It is not detrimental to the surface insulation resistance of the soldered assembly. Use of this flux minimizes cleaning costs while complying with environmental regulations.

                                                                                                    • High activity
                                                                                                    • Minimizes icicling and bridging
                                                                                                    • pH Neutral chemistry
                                                                                                    • Chemically compatible with most solder masks and board laminates
                                                                                                    • Classified as ORH1 per J-STD-004B

                                                                                                    Applications

                                                                                                    Computers & Computer Peripherals, Communications & Networking

                                                                                                    Technical Specifications

                                                                                                    Flux Type

                                                                                                    Water Soluble

                                                                                                    Dispensing Method

                                                                                                    Container

                                                                                                    Weight

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Flux Applications

                                                                                                    Soldering

                                                                                                    Volume

                                                                                                    1gallon (US)

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    UN Hazard Code:HAZ
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product