Product Information
Product Overview
The LM224NG is a quad single supply Operational Amplifier with true differential inputs. It has several distinct advantages over standard operational amplifier types in single supply applications. The quad amplifier can operate at supply voltages as low as 3V or as high as 32V with quiescent currents about one-fifth of those associated with the MC1741. The common mode input range includes the negative supply, thereby eliminating the necessity for external biasing components in many applications. The output voltage range also includes the negative power supply voltage.
- Short-circuited protected outputs
- True differential input stage
- Internally compensated
- Common mode range extends to negative supply
- Industry standard pin outs
- ESD clamps on the inputs increase ruggedness without affecting device operation
Applications
Industrial
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
4Channels
0.6V/µs
DIP
Low Bias Current
2mV
Through Hole
85°C
-
No SVHC (15-Jan-2018)
-
4 Amplifier
1MHz
3V to 32V
14Pins
-
-90nA
-40°C
-
-
DIP
1MHz
0.6V/µs
Technical Docs (2)
Alternatives for LM224NG
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate