2. Cable, Wire & Cable Assemblies
                                                                                                    3. Cable Management
                                                                                                    4. Heat Shrink
                                                                                                    5. Heat Shrink Boots
                                                                                                    Print Page

                                                                                                    202K153-25-0

                                                                                                    HEAT SHRINK BOOT, STRAIGHT, 36MM ID, ELASTOMER, BLACK

                                                                                                    TE CONNECTIVITY - RAYCHEM
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TE CONNECTIVITY - RAYCHEM 202K153-25-0
                                                                                                    ManufacturerTE CONNECTIVITY - RAYCHEM
                                                                                                    Manufacturer Part No202K153-25-0
                                                                                                    Newark Part No.25M1474
                                                                                                    Product Range202K Series
                                                                                                    Also Known As878497-000
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    490 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$27.350
                                                                                                    5+$25.480
                                                                                                    10+$23.820
                                                                                                    25+$23.360
                                                                                                    50+$23.180
                                                                                                    100+$23.040
                                                                                                    250+$22.930
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $27.35
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TE CONNECTIVITY - RAYCHEM
                                                                                                    ManufacturerTE CONNECTIVITY - RAYCHEM
                                                                                                    Manufacturer Part No202K153-25-0
                                                                                                    Newark Part No.25M1474
                                                                                                    Product Range202K Series
                                                                                                    Also Known As878497-000
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Boot ConfigurationStraight Lipped
                                                                                                    I.D. Supplied - Imperial1.42"
                                                                                                    I.D. Supplied - Metric36mm
                                                                                                    Shrink Tubing / Boot ColourBlack
                                                                                                    Total Length - Imperial3.15"
                                                                                                    Total Length - Metric80mm
                                                                                                    I.D. Recovered Max - Imperial0.33"
                                                                                                    I.D. Recovered Max - Metric8.4mm
                                                                                                    Shrink Tubing / Boot MaterialElastomer
                                                                                                    Shrink Ratio2.3:1
                                                                                                    Product Range202K Series
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    The TE CONNECTIVITY 202k1xxx-25 series are modified elastomeric heat shrink boots. These are designed in such a way that can be used in conjunction with other components such as DR-25 tubing and S1125 adhesive providing a complete cable harness system capability. 202k1 series products are specifically designed to provide optimum high-temperature fluid resistance and long term heat resistance. These features make it suitable for sealing and strain relief at connector-cable terminations and cable to cable transitions on military vehicle cables and harnesses.

                                                                                                    • Material used fluid-resistant modified Elastomer
                                                                                                    • Excellent resistance to high temperature fluids
                                                                                                    • Resistance to long term exposure at elevated temperatures
                                                                                                    • Operating temperature range from -75°C to 150°C
                                                                                                    • Parts will shrink on the application of heat above 135°C
                                                                                                    • Recommended installation temperature 175°C

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Technical Specifications

                                                                                                    Boot Configuration

                                                                                                    Straight Lipped

                                                                                                    I.D. Supplied - Metric

                                                                                                    36mm

                                                                                                    Total Length - Imperial

                                                                                                    3.15"

                                                                                                    I.D. Recovered Max - Imperial

                                                                                                    0.33"

                                                                                                    Shrink Tubing / Boot Material

                                                                                                    Elastomer

                                                                                                    Product Range

                                                                                                    202K Series

                                                                                                    I.D. Supplied - Imperial

                                                                                                    1.42"

                                                                                                    Shrink Tubing / Boot Colour

                                                                                                    Black

                                                                                                    Total Length - Metric

                                                                                                    80mm

                                                                                                    I.D. Recovered Max - Metric

                                                                                                    8.4mm

                                                                                                    Shrink Ratio

                                                                                                    2.3:1

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Technical Docs (7)

                                                                                                    Product Change Notice EN

                                                                                                    Drawing EN

                                                                                                    Manufacturer Product Page EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Manufacturer Product Page EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Drawing EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product