Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No01550400Z
Newark Part No.94B5786
Product Range155 Series
Your Part Number
199 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.640 |
| 10+ | $4.800 |
| 25+ | $4.430 |
| 50+ | $4.050 |
| 100+ | $3.860 |
| 500+ | $3.640 |
| 1000+ | $3.610 |
Price for:Each
Minimum: 1
Multiple: 1
$6.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No01550400Z
Newark Part No.94B5786
Product Range155 Series
Technical Datasheet
Fuse Holder TypeAutomotive Blade Fuse Holder
Fuse Current30A
Fuse Size HeldATO
Holder TerminalsWire Leaded
No. of Fuses1Fuses
Product Range155 Series
Voltage Rating VAC32V
Voltage Rating VDC32V
SVHCTo Be Advised
Product Overview
The 01550400Z is a 30A/32V stackable panel mount Fuse Holder with black thermoplastic construction and tin-plated brass wire leaded terminals. 8-inch wire loop, 10AWG orange stranded PVC insulation wire and snap-lock into body. This 155-series fuse holder is intended for use with ATO® style blade fuses.
- Capable of snap-mounting to panel from rear
- Fuse holders interlock for multiple mounting
- -40 to 85°C Ambient temperature range
- UL94V-2 Flammability rating
Applications
Safety
Contents
Fuse holder, Protective cover.
Technical Specifications
Fuse Holder Type
Automotive Blade Fuse Holder
Fuse Size Held
ATO
No. of Fuses
1Fuses
Voltage Rating VAC
32V
SVHC
To Be Advised
Fuse Current
30A
Holder Terminals
Wire Leaded
Product Range
155 Series
Voltage Rating VDC
32V
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate