• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Connectors
                                                                                                    3. Audio & Video Connectors & Adapters
                                                                                                    4. Audio & Video Connectors
                                                                                                    5. XLR Connectors
                                                                                                    Print Page

                                                                                                    NC3FX-BAG

                                                                                                    XLR Connector, 3 Contacts, Jack, Cable Mount, Silver Plated Contacts, Metal Body, X Series

                                                                                                    NEUTRIK
                                                                                                    NEUTRIK NC3FX-BAG
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerNEUTRIK
                                                                                                    Manufacturer Part NoNC3FX-BAG
                                                                                                    Newark Part No.95F4117
                                                                                                    Product RangeX Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    NEUTRIK
                                                                                                    ManufacturerNEUTRIK
                                                                                                    Manufacturer Part NoNC3FX-BAG
                                                                                                    Newark Part No.95F4117
                                                                                                    Product RangeX Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Contacts3Contacts
                                                                                                    GenderJack
                                                                                                    Connector MountingCable Mount
                                                                                                    Contact PlatingSilver Plated Contacts
                                                                                                    Connector Body MaterialMetal Body
                                                                                                    Product RangeX Series
                                                                                                    SVHCNo SVHC (14-Jun-2023)

                                                                                                    Alternatives for NC3FX-BAG

                                                                                                    3 Products Found

                                                                                                    Product Overview

                                                                                                    The NC3FX-BAG from Neutrik is a 3 pole female XLR cable connector in black metal housing. This female cable has rugged zinc die-cast shell for long lasting and durability, chuck type strain relief system for secure clamping of cables.

                                                                                                    • Polyamide (PA 6.6 30 % GR) insert, bronze (CuSn8) contact with silver plating
                                                                                                    • Zinc die-cast (ZnAl4Cu1) shell with black chromium plating and polyacetal (POM) strain relief
                                                                                                    • Boot (polyurethan) with rubber gland gives high protection against bending stresses
                                                                                                    • Coloured rings and boots available for coding and marking
                                                                                                    • Dielectric strength of 1.5KVDC
                                                                                                    • 16A rated current per contact and rated voltage <lt/> 50V
                                                                                                    • Lifetime <gt/> 1000 mating cycles, maximum wire size of 14AWG (2.5mm²)
                                                                                                    • UL ECBT2.E135070 certified
                                                                                                    • IP 40 protection class
                                                                                                    • Flammability rating meets UL 94 HB, IEC 61076-2-103 standard compliance
                                                                                                    • <lt/>50V Voltage rating
                                                                                                    • -30 to +80°C Temperature range

                                                                                                    Applications

                                                                                                    Audio, Consumer Electronics

                                                                                                    Technical Specifications

                                                                                                    No. of Contacts

                                                                                                    3Contacts

                                                                                                    Connector Mounting

                                                                                                    Cable Mount

                                                                                                    Connector Body Material

                                                                                                    Metal Body

                                                                                                    SVHC

                                                                                                    No SVHC (14-Jun-2023)

                                                                                                    Gender

                                                                                                    Jack

                                                                                                    Contact Plating

                                                                                                    Silver Plated Contacts

                                                                                                    Product Range

                                                                                                    X Series

                                                                                                    Technical Docs (4)

                                                                                                    Drawing EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Manufacturer Product Page EN

                                                                                                    EOL Notices EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (14-Jun-2023)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.